PDP SEO Portlet

219-10MST

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 219-10MST
Secondary Manufacturer Part#: 219-10MST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Beryllium Copper
Gold
Tin
260
100 mA
20 V
2000 Cycles
Surface Mount
-55 to 85 °C
SPST
26.87 x 9.91 x 4.3 mm
ON (OFF)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509050
Schedule B: 8536509050
In Stock :  95.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
20+
$0.73784
5000+
$0.66358
10000+
$0.62663
20000+
$0.61776
40000+
$0.6