PDP SEO Portlet

218-8LPSTJ

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 218-8LPSTJ
Secondary Manufacturer Part#: 218-8LPSTJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Beryllium Copper
Gold
Gold
260
Surface Mount
-55 to 85 °C
SPST
11.33 x 6.05 x 2.7 mm
ON (OFF)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509050
Schedule B: 8536509050
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1000  Mult:40  
USD $:
1000+
$1.02286
5000+
$0.88919
10000+
$0.82763
20000+
$0.80641
40000+
$0.79831