PDP SEO Portlet

218-2LPST

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 218-2LPST
Secondary Manufacturer Part#: 218-2LPST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Recessed Slide
Beryllium Copper
Gold
Gold
250 °C
25 mA
24 V
1000 Cycles
Surface Mount
1
2
-55 to 85 to 85 °C
4
SPST
3.71 x 5.8 x 2.65 mm
218
SMD DIP
ON-(OFF)
Gull Wing

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509050
Schedule B: 8536509050
In Stock :  4150.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.0989
5075+
$0.55232
10005+
$0.52089
20010+
$0.51351
40020+
$0.49875