PDP SEO Portlet

218-12LPSTR

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 218-12LPSTR
Secondary Manufacturer Part#: 218-12LPSTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Beryllium Copper
Gold
Gold
260
Surface Mount
-55 to 85 °C
SPST
16.41 x 8.44 x 2.65 mm
ON (OFF)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509050
Schedule B: 8536509050
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$1.38571
6000+
$1.20811
10000+
$1.1662
20000+
$1.16025
40000+
$1.1543