PDP SEO Portlet

218-12LPSTJ

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 218-12LPSTJ
Secondary Manufacturer Part#: 218-12LPSTJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Beryllium Copper
Gold
Gold
260
Surface Mount
-55 to 85 °C
SPST
16.41 x 6.05 x 2.7 mm
ON (OFF)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509050
Schedule B: 8536509050
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1020  Mult:30  
USD $:
1020+
$1.39571
5010+
$1.3199
10020+
$1.3132
20040+
$1.3065
40080+
$1.2998