PDP SEO Portlet

210-8LPST

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 210-8LPST
Secondary Manufacturer Part#: 210-8LPST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Beryllium Copper
Gold Flash
Tin
260
Through Hole
-40 to 85 °C
SPST
21.79 x 8 x 4.58 mm
ON (OFF)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509050
Schedule B: 8536509050
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$0.67013
5000+
$0.43784
10000+
$0.4079
20000+
$0.40297
40000+
$0.4009