PDP SEO Portlet

210-4MS

Switch ON-OFF SPST 4 Raised Slide 20VDC PC Pin Through Hole Tube

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 210-4MS
Secondary Manufacturer Part#: 210-4MS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Raised Slide
Beryllium Copper
Gold Flash
Tin
260 °C
100 mA
20 V
1000 Cycles
Through Hole
1
4
-40 to 85 to 85 °C
8
SPST
11.63 x 6.7 x 4.05 mm
210
DIP
ON-OFF
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509050
Schedule B: 8536509050
In Stock :  5047.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:45  Mult:1  
USD $:
45+
$0.36652
5040+
$0.32264
10035+
$0.29678
20070+
$0.28424
40140+
$0.27902