PDP SEO Portlet

209-5MS

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 209-5MS
Secondary Manufacturer Part#: 209-5MS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Beryllium Copper
Gold
Tin
260
Through Hole
-40 to 85 °C
SPST
14.17 x 8 x 4.83 mm
ON (OFF)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509050
Schedule B: 8536509050
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1000  Mult:40  
USD $:
1000+
$0.48857
5000+
$0.42432
10000+
$0.39737
20000+
$0.39263
40000+
$0.39062