PDP SEO Portlet

209-4LPST

Switch DIP ON OFF SPST 4 Flush Slide 0.1A 20VDC PC Pins 2.54mm Thru-Hole Tube

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 209-4LPST
Secondary Manufacturer Part#: 209-4LPST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Beryllium Copper
Gold
Tin
260
Through Hole
-40 to 85 °C
SPST
11.63 x 8 x 4.58 mm
ON (OFF)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509050
Schedule B: 8536509050
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1035  Mult:45  
USD $:
1035+
$0.45286
5040+
$0.39324
10035+
$0.36842
20070+
$0.35897
40140+
$0.35