PDP SEO Portlet

209-3MS

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 209-3MS
Secondary Manufacturer Part#: 209-3MS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Beryllium Copper
Gold
Tin
260
Through Hole
-40 to 85 °C
SPST
9.09 x 8 x 4.83 mm
ON (OFF)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509050
Schedule B: 8536509050
In Stock :  1020.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:60  Mult:1  
USD $:
60+
$0.36622
5040+
$0.33378
10020+
$0.3234
20040+
$0.32175
40080+
$0.3201