PDP SEO Portlet

209-2LPST

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 209-2LPST
Secondary Manufacturer Part#: 209-2LPST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Beryllium Copper
Gold
Tin
260
Through Hole
-40 to 85 °C
SPST
6.55 x 8 x 4.58 mm
ON (OFF)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509050
Schedule B: 8536509050
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1020  Mult:85  
USD $:
1020+
$0.36429
5015+
$0.31622
10030+
$0.29474
20060+
$0.28718
40120+
$0.28