PDP SEO Portlet

208-8ST

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 208-8ST
Secondary Manufacturer Part#: 208-8ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Tin
Tin
260
Through Hole
-55 to 85 °C
SPST
22.5 x 9.78 x 8.49 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509050
Schedule B: 8536509050
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1000  Mult:25  
USD $:
1000+
$0.56714
5000+
$0.4946
10000+
$0.45921
20000+
$0.44744
40000+
$0.43625