208-4S
Switch OFF-ON SPST 4 Raised Slide 24VDC PC Pin Through Hole Tube
Manufacturer:CTS
Product Category:
Electromechanical, Switches, SIP/DIP Switches
Avnet Manufacturer Part #: 208-4S
Secondary Manufacturer Part#: 208-4S
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Raised Slide | ||
| Copper Alloy | ||
| Tin | ||
| Tin | ||
| 260 °C | ||
| 50 mA | ||
| 24 V | ||
| 2000 Cycles | ||
| Through Hole | ||
| 4 | ||
| -55 to 85 to 85 °C | ||
| 8 | ||
| SPST | ||
| 12.34 x 9.78 x 8.49 mm | ||
| 208 | ||
| DIP | ||
| OFF-ON | ||
| PC Pin |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509050 |
| Schedule B: | 8536509050 |