PDP SEO Portlet

208-4

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 208-4
Secondary Manufacturer Part#: 208-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Tin
Tin
260
Through Hole
-55 to 85 °C
SPST
12.34 x 9.78 x 8.49 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509050
Schedule B: 8536509050
In Stock :  681.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:45  Mult:1  
USD $:
45+
$0.3822
5040+
$0.34066
10035+
$0.33892
20070+
$0.33717
40140+
$0.33542