PDP SEO Portlet

206-8ST

DIP / SIP Switch, 8 Circuits, Slide, Through Hole, SPST, 50 V, 100 mA

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 206-8ST
Secondary Manufacturer Part#: 206-8ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 206 series 8 position through-hole SPDT DIP switch
  • Gold plated contacts
  • Standard (0.89mm/.035") actuator height
  • Bottom epoxy seal and Top tape seal
  • Terminal moulded into the thermoset base
  • Ideal choice for any circuit breaker and HVAC applications
"

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Tin
260
Through Hole
MSL 1 - Unlimited
-55 to 85 °C
SPST
22.5 x 9.78 x 8.49 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509050
Schedule B: 8536509050
In Stock :  16800.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.0593
5000+
$0.54118
10000+
$0.50902
20000+
$0.50191
40000+
$0.49375