PDP SEO Portlet

206-8RAS

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 206-8RAS
Secondary Manufacturer Part#: 206-8RAS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold
Tin
260
Through Hole
-55 to 85 °C
SPST
22.5 x 13.47 x 10.16 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509050
Schedule B: 8536509050
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: