PDP SEO Portlet

206-8

Switch OFF-ON SPST 8 Raised Slide 24VDC PC Pin Through Hole Tube

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 206-8
Secondary Manufacturer Part#: 206-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Raised Slide
Copper Alloy
Gold
Tin
260 °C
50 mA
24 V
10000 Cycles
Through Hole
8
-55 to 85 to 85 °C
16
SPST
22.5 x 9.78 x 8.49 mm
206
DIP
OFF-ON
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509050
Schedule B: 8536509050
In Stock :  4875.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$0.53919
5000+
$0.48609
10000+
$0.45953
20000+
$0.45302
40000+
$0.44