PDP SEO Portlet

206-6ST

DIP / SIP Switch, 6 Circuits, Slide, Through Hole, SPST, 50 V, 100 mA

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 206-6ST
Secondary Manufacturer Part#: 206-6ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 206 series 6 position through-hole SPDT DIP switch
  • Gold plated contacts
  • Standard (0.89mm/.035") actuator height
  • Bottom epoxy seal and Top tape seal
  • Terminal moulded into the thermoset base
  • Ideal choice for any circuit breaker and HVAC applications
"

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Tin
260
Through Hole
-55 to 85 °C
SPST
17.42 x 9.78 x 8.49 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509050
Schedule B: 8536509050
In Stock :  117.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:30  Mult:1  
USD $:
30+
$0.62703
5010+
$0.56556
10020+
$0.53394
20040+
$0.52638
40080+
$0.51125