PDP SEO Portlet

206-6RAS

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 206-6RAS
Secondary Manufacturer Part#: 206-6RAS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold
Tin
260
Through Hole
-55 to 85 °C
SPST
17.42 x 13.47 x 10.16 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509050
Schedule B: 8536509050
In Stock :  5100.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:30  Mult:1  
USD $:
30+
$0.87846
5010+
$0.78508
10020+
$0.72754
20040+
$0.7021
40080+
$0.67838