PDP SEO Portlet

206-5

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 206-5
Secondary Manufacturer Part#: 206-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Tin
260
Through Hole
-55 to 85 °C
SPST
14.88 x 9.78 x 8.49 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509050
Schedule B: 8536509050
In Stock :  815.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:35  Mult:1  
USD $:
35+
$0.52297
5005+
$0.47285
10010+
$0.44517
20020+
$0.43887
40040+
$0.42625