PDP SEO Portlet

206-4RAST

Switch DIP OFF ON SPST 4 Raised Slide 0.05A 24VDC PC Pins 2.54mm Thru-Hole Tube

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 206-4RAST
Secondary Manufacturer Part#: 206-4RAST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold
Tin
260
Through Hole
-55 to 85 °C
SPST
12.34 x 13.47 x 10.16 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509050
Schedule B: 8536509050
In Stock :  270.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1035  Mult:45  
USD $:
1035+
$0.79571
5040+
$0.6946
10035+
$0.64868
20070+
$0.63205
40140+
$0.62468