PDP SEO Portlet

206-4LPST

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 206-4LPST
Secondary Manufacturer Part#: 206-4LPST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Tin
260
Through Hole
-55 to 85 °C
SPST
12.34 x 9.78 x 7.6 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509050
Schedule B: 8536509050
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1035  Mult:45  
USD $:
1035+
$0.59143
5040+
$0.51351
10035+
$0.4949
20070+
$0.49238
40140+
$0.48985