PDP SEO Portlet

206-4LPS

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 206-4LPS
Secondary Manufacturer Part#: 2064LPS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Tin
260
Through Hole
-55 to 85 °C
SPST
12.34 x 9.78 x 7.6 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509050
In Stock :  4995.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1035  Mult:45  
USD $: