PDP SEO Portlet

206-2ST

Switch OFF-ON SPST 2 Raised Slide 24VDC PC Pin Through Hole Tube

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 206-2ST
Secondary Manufacturer Part#: 206-2ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Raised Slide
Copper Alloy
Gold
Tin
260 °C
50 mA
24 V
10000 Cycles
Through Hole
MSL 1 - Unlimited
2
-55 to 85 to 85 °C
4
SPST
7.26 x 9.78 x 8.49 mm
206
DIP
OFF-ON
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509050
Schedule B: 8536509050
In Stock :  5025.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:75  Mult:1  
USD $:
75+
$0.53919
5025+
$0.48609
10050+
$0.45953
20100+
$0.45435
40200+
$0.45202