PDP SEO Portlet

206-1S

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 206-1S
Secondary Manufacturer Part#: 206-1S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Tin
260
Through Hole
-55 to 85 °C
SPST
3.96 x 9.78 x 8.49 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509050
Schedule B: 8536509050
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1400  Mult:140  
USD $:
1400+
$0.86429
5040+
$0.75
10080+
$0.7252
20160+
$0.7215
40320+
$0.7178