PDP SEO Portlet

206-12S

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 206-12S
Secondary Manufacturer Part#: 206-12S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Tin
260
Through Hole
-55 to 85 °C
SPST
32.66 x 9.78 x 8.49 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509050
Schedule B: 8536509050
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1005  Mult:15  
USD $:
1005+
$0.85429
5010+
$0.74324
10005+
$0.7154
20010+
$0.71175
40020+
$0.7081