PDP SEO Portlet

206-10S

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 206-10S
Secondary Manufacturer Part#: 206-10S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Tin
260
Through Hole
-55 to 85 °C
SPST
27.58 x 9.78 x 8.49 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509050
Schedule B: 8536509050
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1000  Mult:20  
USD $:
1000+
$0.73
5000+
$0.63649
10000+
$0.6125
20000+
$0.60938
40000+
$0.60625