PDP SEO Portlet

206-10

Switch DIP OFF ON SPST 10 Raised Slide 0.05A 24VDC PC Pins 2.54mm Thru-Hole Tube

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 206-10
Secondary Manufacturer Part#: 206-10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Tin
260
Through Hole
-55 to 85 °C
SPST
27.58 x 9.78 x 8.49 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509050
Schedule B: 8536509050
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1000  Mult:20  
USD $:
1000+
$0.67857
5000+
$0.58919
10000+
$0.5684
20000+
$0.5655
40000+
$0.5626