PDP SEO Portlet

204-6ST

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 204-6ST
Secondary Manufacturer Part#: 204-6ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Tin
260
Surface Mount
-55 to 85 °C
SPST
17.42 x 10.4 x 10.14 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509050
Schedule B: 8536509050
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1020  Mult:30  
USD $:
1020+
$0.77857
5010+
$0.67703
10020+
$0.63026
20040+
$0.6141
40080+
$0.59875