PDP SEO Portlet

204-3ST

Switch OFF-ON SPST 3 Raised Slide 24VDC L-Bend SMD Tube

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 204-3ST
Secondary Manufacturer Part#: 204-3ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Raised Slide
Copper Alloy
Gold
Tin
250 °C
50 mA
24 V
5000 Cycles
Surface Mount
1
3
-40 to 85 to 85 °C
6
SPST
9.8 x 9.78 x 8.49 mm
204
SMD DIP
OFF-ON
L-Bend

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509050
Schedule B: 8536509050
In Stock :  1087.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:55  Mult:1  
USD $:
55+
$0.67838
5005+
$0.61324
10010+
$0.6027
20020+
$0.59962
40040+
$0.59655