PDP SEO Portlet

204-211ST

DIP / SIP Switch, 1 Circuits, Slide, Surface Mount, DPST, 50 V, 100 mA

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 204-211ST
Secondary Manufacturer Part#: 204-211ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 204 series 1 position surface mount multi-functional DPST DIP switch
  • Enclosed actuators shield contacts from foreign particles throughout life of switch
  • Standard (0.89mm/.035") actuator height
  • Bottom epoxy seal and top tape seal
"

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Tin
260
Surface Mount
MSL 1 - Unlimited
-55 to 85 °C
DPST
7.26 x 10.4 x 10.14 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509050
Schedule B: 8536509065
In Stock :  4136.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.67297
5025+
$0.60795
10050+
$0.5705
20100+
$0.56242
40200+
$0.54625