PDP SEO Portlet

204-123ST

Switch OFF-ON SPDT 3 Raised Slide 24VDC L-Bend SMD Tube

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 204-123ST
Secondary Manufacturer Part#: 204-123ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Raised Slide
Copper Alloy
Gold
Tin
250 °C
50 mA
24 V
5000 Cycles
Surface Mount
1
3
-40 to 85 to 85 °C
6
SPDT
17.42 x 9.78 x 8.49 mm
204
SMD DIP
OFF-ON
L-Bend

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509050
Schedule B: 8536509050
In Stock :  478.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:30  Mult:1  
USD $:
30+
$1.13108
5010+
$1.02119
10020+
$0.9996
20040+
$0.9945
40080+
$0.9894