PDP SEO Portlet

204-122ST

Switch OFF-ON SPDT 2 Raised Slide 24VDC L-Bend SMD Tube

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 204-122ST
Secondary Manufacturer Part#: 204-122ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Raised Slide
Copper Alloy
Gold
Tin
250 °C
50 mA
24 V
5000 Cycles
Surface Mount
1
2
-40 to 85 to 85 °C
4
SPDT
12.34 x 9.78 x 8.49 mm
204
SMD DIP
OFF-ON
L-Bend

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509050
Schedule B: 8536509050
In Stock :  431.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.0394
5040+
$1.0441
10035+
$1.0388
20070+
$1.0335
40140+
$1.0282