PDP SEO Portlet

204-122LPST

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 204-122LPST
Secondary Manufacturer Part#: 204-122LPST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Tin
260
Surface Mount
-55 to 85 °C
SPDT
12.34 x 10.4 x 9.25 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509050
Schedule B: 8536509050
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1035  Mult:45  
USD $:
1035+
$1.18143
5040+
$1.0835
10035+
$1.078
20070+
$1.0725
40140+
$1.067