PDP SEO Portlet

204-121ST

Switch OFF-ON SPDT 1 Raised Slide 24VDC L-Bend SMD Tube

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 204-121ST
Secondary Manufacturer Part#: 204-121ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Raised Slide
Copper Alloy
Gold
Matte Tin
250 °C
50 mA
24 V
5000 Cycles
Surface Mount
1
1
-40 to 85 to 85 °C
2
SPDT
7.26 x 9.78 x 8.49 mm
204
SMD DIP
OFF-ON
L-Bend

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509050
Schedule B: 8536509065
In Stock :  593.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:75  Mult:1  
USD $:
75+
$0.92162
5025+
$0.83046
10050+
$0.8036
20100+
$0.7995
40200+
$0.7954