PDP SEO Portlet

204-10STR

Switch OFF-ON SPST 10 Raised Slide 24VDC L-Bend SMD T/R

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 204-10STR
Secondary Manufacturer Part#: 204-10STR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Raised Slide
Gold
250 °C
50 mA
24 V
5000 Cycles
Surface Mount
1
10
-40 to 85 °C
20
SPST
27.58 x 9.78 x 8.49 mm
204
SMD DIP
OFF-ON
L-Bend

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509050
Schedule B: 8536509050
In Stock :  1750.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:350  Mult:350  
USD $:
350+
$0.93784
5250+
$0.84901
10150+
$0.80418
20300+
$0.79279
40600+
$0.77