195-4MST
DIP / SIP Switch, 4 Circuits, Piano Key, Through Hole, SPST, 50 V, 100 mA
Click image to enlarge
Manufacturer:CTS
Product Category:
Electromechanical, Switches, SIP/DIP Switches
Avnet Manufacturer Part #: 195-4MST
Secondary Manufacturer Part#: 195-4MST
- RoHS 10 Compliant
- Tariff Charges
- 195 series 4 position side actuated through-hole SPST DIP switch
- Contact wiping action on make and break
- Enclosed actuators shield contacts from foreign particles throughout life of switch
- Tn plated contacts and with black housing
- Medium actuator (1.14mm/.045"), bottom seal and top tape seal
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Piano | ||
| Tin | ||
| Tin | ||
| 260 | ||
| 50 mA | ||
| 24 V | ||
| 2000 Cycles | ||
| Through Hole | ||
| -40 to 85 °C | ||
| SPST | ||
| 12.34 x 10.92 x 7.9 mm | ||
| OFF (ON) | ||
| PC Pins |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509065 |
| Schedule B: | 8536509065 |