PDP SEO Portlet

195-2MST

Switch DIP OFF ON SPST 2 Piano 0.05A 24VDC PC Pins 2.54mm Thru-Hole Tube

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 195-2MST
Secondary Manufacturer Part#: 195-2MST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Optimized Mechanical Features
    • Enclosed actuators shield contacts from foreign particles throughout life of switch
    • Standard 2.54mm (.100) x 7.62mm (.300") DIP centers
  • Optimized Contact System
    • Contact wiping action on make and break
    • Integral terminal and contact locked into high temperature plastic base
    • Lock-over-center design provides positive detent action
    • Optimized, active contact design incorporating a dimple-to-flat surface wiping interface with high contact force
  • Materials
    • Series 195 - tin plated contacts
    • Tin Plated terminals for better solderability
    • UL 94V-0 plastics
    • RoHS compliant
"

Technical Attributes

Find Similar Parts

Description Value
Piano
Copper Alloy
Tin
Tin
260
50 mA
24 V
2000 Cycles
Through Hole
-40 to 85 °C
SPST
7.26 x 10.92 x 7.9 mm
OFF (ON)
PC Pins

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1050  Mult:75  
USD $:
1050+
$0.48
5025+
$0.41892
10050+
$0.38816
20100+
$0.3782
40200+
$0.36875