PDP SEO Portlet

195-10MSN

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 195-10MSN
Secondary Manufacturer Part#: 195-10MSN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Piano
Tin
Tin
260
50 mA
24 V
2000 Cycles
Through Hole
-40 to 85 °C
20
SPST
27.58 x 9.78 x 7.9
DIP
ON (OFF)
PC Pins

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1000  Mult:20  
USD $: