PDP SEO Portlet

194-8MST

Switch DIP OFF ON SPST 8 Piano 0.05A 24VDC PC Pins 2.54mm Thru-Hole Tube

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 194-8MST
Secondary Manufacturer Part#: 194-8MST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Optimized Mechanical Features
  • Enclosed actuators shield contacts from foreign particles throughout life of switch
  • Standard 2.54mm (.100) x 7.62mm (.300") DIP centers Optimized Contact System
  • Contact wiping action on make and break
  • Integral terminal and contact locked into high temperature plastic base
  • Lock-over-center design provides positive detent action
  • Optimized, active contact design incorporating a dimpleto-flat surface wiping interface with high contact force Materials Series 194 - gold plated contacts for long-term contact corrosion resistance
  • Series 195 - tin plated contacts
  • Tin plated terminals for better solderability UL 94V-0 plastics
  • RoHS compliant
  • UL 94V-0 plastics
"

Technical Attributes

Find Similar Parts

Description Value
Gold
Tin
260
50 mA
24 V
7000 Cycles
Through Hole
-40 to 85 °C
SPST
22.5 x 10.92 x 7.9 mm
OFF (ON)
PC Pins

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  834.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.6236
5000+
$0.75232
10000+
$0.7301
20000+
$0.72638
40000+
$0.72265