194-7MST
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper Alloy | ||
| Gold | ||
| Tin | ||
| 260 | ||
| 50 mA | ||
| 24 V | ||
| 7000 Cycles | ||
| Through Hole | ||
| -40 to 85 °C | ||
| SPST | ||
| 19.96 x 10.92 x 7.9 mm | ||
| OFF (ON) | ||
| PC Pins |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509065 |
| Schedule B: | 8536509065 |