PDP SEO Portlet

194-4MST

DIP / SIP Switch, 4 Circuits, Piano Key, Through Hole, SPST, 50 V, 100 mA

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 194-4MST
Secondary Manufacturer Part#: 194-4MST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 194 series 4 position side actuated through-hole SPST DIP switch
  • Contact wiping action on make and break
  • Enclosed actuators shield contacts from foreign particles throughout life of switch
  • Gold plated contacts for long-term contact corrosion resistance and with blue housing
  • Medium actuator (1.14mm/.045"), bottom seal and top tape seal
"

Technical Attributes

Find Similar Parts

Description Value
Gold
Tin
260
50 mA
24 V
7000 Cycles
Through Hole
-40 to 85 °C
SPST
12.34 x 10.92 x 7.9 mm
OFF (ON)
PC Pins

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  1770.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.1583
5040+
$0.5894
10035+
$0.5782
20070+
$0.57525
40140+
$0.5723