194-2MST
Switch OFF-ON SPST 2 Piano 24VDC PC Pin Through Hole Tube
Manufacturer:CTS
Product Category:
Electromechanical, Switches, SIP/DIP Switches
Avnet Manufacturer Part #: 194-2MST
Secondary Manufacturer Part#: 194-2MST
- RoHS 10 Compliant
- Tariff Charges
- Optimized Mechanical Features
- Enclosed actuators shield contacts from foreign particles throughout life of switch
- Standard 2.54mm (.100") x 7.62mm (.300"") DIP centers Optimized Contact System
- Contact wiping action on make and break
- Integral terminal and contact locked into high temperature plastic base
- Lock-over-center design provides positive detent action
- Optimized, active contact design incorporating a dimpleto-flat surface wiping interface with high contact force Materials Series 194 - gold plated contacts for long-term contact corrosion resistance
- Series 195 - tin plated contacts
- Tin plated terminals for better solderability UL 94V-0 plastics
- RoHS compliant
- UL 94V-0 plastics
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Piano | ||
| Copper Alloy | ||
| Gold | ||
| Tin | ||
| 260 °C | ||
| 50 mA | ||
| 24 V | ||
| 7000 Cycles | ||
| Through Hole | ||
| 1 | ||
| 2 | ||
| -40 to 85 to 85 °C | ||
| 4 | ||
| SPST | ||
| 7.26 x 10.92 x 7.9 mm | ||
| 194 | ||
| DIP | ||
| OFF-ON | ||
| PC Pin |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509065 |
| Schedule B: | 8536509065 |