PDP SEO Portlet

193-4MS

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 193-4MS
Secondary Manufacturer Part#: 193-4MS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Tin
260
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
SPST
12.34 x 11.23 x 9.12 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1035  Mult:45  
USD $:
1035+
$0.74714
5040+
$0.65135
10035+
$0.6079
20070+
$0.59231
40140+
$0.582