PDP SEO Portlet

193-2MSRN

Switch ON-OFF SPST 2 Piano 24VDC L-Bend SMD T/R

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 193-2MSRN
Secondary Manufacturer Part#: 193-2MSRN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Piano
Gold
Tin
260 °C
50 mA
24 V
7000 Cycles
Surface Mount
1
2
-40 to 85 to 85 °C
4
SPST
7.26 x 10.92 x 7.9 mm
193
SMD DIP
ON-OFF
L-Bend

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  700.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:350  Mult:350  
USD $:
350+
$0.7161
5250+
$0.6405
10150+
$0.59595
20300+
$0.5754
40600+
$0.55485