193-2MSR
Switch DIP OFF ON SPST 2 Piano 0.05A 24VDC Gull Wing 2.54mm SMD T/R
Manufacturer:CTS
Product Category:
Electromechanical, Switches, SIP/DIP Switches
Avnet Manufacturer Part #: 193-2MSR
Secondary Manufacturer Part#: 193-2MSR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Piano | ||
| Copper Alloy | ||
| Gold | ||
| Matte Tin | ||
| 260 | ||
| 50 mA | ||
| 24 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| -40 to 85 °C | ||
| SPST | ||
| 7.26 x 11.23 x 9.12 mm | ||
| OFF (ON) | ||
| Gull Wing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509065 |
| Schedule B: | 8536509065 |