PDP SEO Portlet

193-2MS

Switch OFF-ON SPST 2 Piano 24VDC L-Bend SMD Tube

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 193-2MS
Secondary Manufacturer Part#: 193-2MS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Piano
Copper Alloy
Gold
Tin
260 °C
50 mA
24 V
7000 Cycles
Surface Mount
1
2
-40 to 85 to 85 °C
4
SPST
7.26 x 10.92 x 7.9 mm
193
SMD DIP
OFF-ON
L-Bend

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  765.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:75  Mult:1  
USD $:
75+
$0.8217
5025+
$0.60774
10050+
$0.60466
20100+
$0.60158
40200+
$0.59849