PDP SEO Portlet

033TESDASA2B

Switch Toggle DPDT Baton Toggle PC Pin 20VAC 20VDC Through Hole

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 033TESDASA2B
Secondary Manufacturer Part#: 033TESDASA2B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Baton Toggle
Gold
260 °C
20 V
20 V
50000 Cycles
Through Hole
-30 to 85 °C
6
DPDT
12.8 x 11.7 x 29.13 mm
033TE
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  200.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$4.10328