033TBVSASB
Switch Toggle ON-NONE-ON SPDT Baton Toggle PC Pin 20VAC 20VDC Through Hole
Click image to enlarge
Manufacturer:CTS
Product Category:
Electromechanical, Switches, Toggle Switches
Avnet Manufacturer Part #: 033TBVSASB
Secondary Manufacturer Part#: 033TBVSASB
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Baton Toggle | ||
| Gold | ||
| 260 °C | ||
| 20 V | ||
| 20 V | ||
| 30000 Cycles | ||
| Through Hole | ||
| -30 to 85 °C | ||
| 3 | ||
| SPDT | ||
| 19.48 x 5.84 x 8.13 mm | ||
| 033TB | ||
| ON-NONE-ON | ||
| PC Pin |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509065 |
| Schedule B: | 8536509065 |