PDP SEO Portlet

033TBSSATCS

Switch Toggle ON-NONE-ON SPDT Baton Toggle PC Pin 120VAC 28VDC Through Hole

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 033TBSSATCS
Secondary Manufacturer Part#: 033TBSSATCS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Baton Toggle
Silver
260 °C
120 V
3 A
3 A
28 V
30000 Cycles
Through Hole
-30 to 85 °C
3
SPDT
10.16 x 5.16 x 19.44 mm
033TB
ON-NONE-ON
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  200.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$3.21368